
GYE1V331MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1V331TR-ND - Tape & Reel (TR) 493-GYE1V331CT-ND - Cut Tape (CT) 493-GYE1V331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 50 | 18,77000 Kč | 938,50 Kč |
| 100 | 17,05560 Kč | 1 705,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,10540 Kč | 7 052,70 Kč |
| 1 000 | 13,17630 Kč | 13 176,30 Kč |
| 1 500 | 12,70753 Kč | 19 061,30 Kč |
| 2 500 | 12,18520 Kč | 30 463,00 Kč |
| 3 500 | 11,87816 Kč | 41 573,56 Kč |
| 5 000 | 11,58160 Kč | 57 908,00 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |




