
HHXJ350GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXJ350GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,17320 Kč | 758,66 Kč |
| 100 | 13,74530 Kč | 1 374,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28306 Kč | 5 641,53 Kč |
| 1 000 | 10,50782 Kč | 10 507,82 Kč |
| 1 500 | 10,11655 Kč | 15 174,83 Kč |
| 2 500 | 9,68041 Kč | 24 201,03 Kč |
| 3 500 | 9,42414 Kč | 32 984,49 Kč |
| 5 000 | 9,17655 Kč | 45 882,75 Kč |
| 6 000 | 9,05885 Kč | 54 353,10 Kč |
| 12 000 | 8,66047 Kč | 103 925,64 Kč |
| 12 500 | 8,63922 Kč | 107 990,25 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

