Aluminum - Polymer (Hybrid) Capacitor Kit 82µF ~ 560µF 25 ~ 63V Surface Mount 70 Pieces (14 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HYBRID-SMD-KIT

DigiKey Part Number
495-HYBRID-SMD-KIT-ND
Manufacturer
Manufacturer Product Number
HYBRID-SMD-KIT
Description
HYBRID POLYMER SMD KIT
Customer Reference
Detailed Description
Aluminum - Polymer (Hybrid) Capacitor Kit 82µF ~ 560µF 25 ~ 63V Surface Mount 70 Pieces (14 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TDK
Voltage - Rated
25 ~ 63V
Series
Tolerance
±20%
Packaging
Bulk
Applications
Automotive
Part Status
Discontinued at DigiKey
Features
AEC-Q200
Kit Type
Aluminum - Polymer (Hybrid)
Quantity
70 Pieces (14 Values - 5 Each)
Capacitance Range
82µF ~ 560µF
Packages Included
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 555,61000 Kč1 555,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 555,61000 Kč
Unit Price with VAT:1 882,28810 Kč
Kit Contents
Part NumberDescriptionQuantity
B40920A7337M000CAP ALUM POLY HYB 330UF 35V SMD5
B40940B8107M000CAP ALUM POLY HYB 100UF 63V SMD5
B40900B5477M000CAP ALUM POLY HYB 470UF 25V SMD5
B40940A8127M000CAP ALUM POLY HYB 120UF 63V SMD5
B40900B7337M000CAP ALUM POLY HYB 330UF 35V SMD5
Show More