
B40900B7337M000 | |
|---|---|
DigiKey Part Number | 495-B40900B7337M000TR-ND - Tape & Reel (TR) 495-B40900B7337M000CT-ND - Cut Tape (CT) 495-B40900B7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B7337M000 |
Description | CAP ALUM POLY HYB 330UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B7337M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 29,40600 Kč | 294,06 Kč |
| 50 | 22,99520 Kč | 1 149,76 Kč |
| 100 | 20,96810 Kč | 2 096,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,40493 Kč | 6 561,97 Kč |
| 800 | 15,33661 Kč | 12 269,29 Kč |
| 1 200 | 14,79768 Kč | 17 757,22 Kč |
| 2 000 | 14,19686 Kč | 28 393,72 Kč |
| 2 800 | 13,84381 Kč | 38 762,67 Kč |
| 4 000 | 13,50274 Kč | 54 010,96 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |



