
B32521C6103K289 | |
|---|---|
DigiKey Part Number | 495-2442-1-ND - Cut Tape (CT) 495-2442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C6103K289 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6103K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6103K | TDK | 1 504 | 495-2442-ND | 4,96000 Kč | Direct |
| B32521E6103K000 | TDK | 970 | 495-75681-ND | 4,49000 Kč | Direct |
| B32521C6103J | TDK | 674 | 495-1225-ND | 5,15000 Kč | Upgrade |
| B32521N8103J000 | TDK | 4 281 | 495-1261-ND | 6,17000 Kč | Upgrade |
| B32529C6103K | TDK | 9 601 | 495-2567-ND | 4,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 500 | 3,09258 Kč | 1 546,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63357 Kč | 2 633,57 Kč |
| 2 000 | 2,45362 Kč | 4 907,24 Kč |
| 3 000 | 2,36346 Kč | 7 090,38 Kč |
| 5 000 | 2,26363 Kč | 11 318,15 Kč |
| 7 000 | 2,20524 Kč | 15 436,68 Kč |
| 10 000 | 2,14910 Kč | 21 491,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

