
B32521C6103J | |
|---|---|
DigiKey Part Number | 495-1225-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6103J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6103J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521N8103J000 | TDK | 4 281 | 495-1261-ND | 13,86000 Kč | Upgrade |
| B32529C6103J | TDK | 4 730 | 495-1224-ND | 9,66000 Kč | Similar |
| B32529C6103J289 | TDK | 10 790 | 495-2566-1-ND | 7,77000 Kč | Similar |
| 160103J630C-F | Cornell Dubilier Knowles | 2 007 | 338-3246-ND | 47,46000 Kč | Upgrade |
| 167103J400A-F | Cornell Dubilier Knowles | 3 661 | 338-4334-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 50 | 5,34180 Kč | 267,09 Kč |
| 100 | 4,81060 Kč | 481,06 Kč |
| 500 | 3,91108 Kč | 1 955,54 Kč |
| 1 000 | 3,63307 Kč | 3 633,07 Kč |
| 3 000 | 3,29004 Kč | 9 870,12 Kč |
| 5 000 | 3,16326 Kč | 15 816,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

