
B32529C6103K | |
|---|---|
DigiKey Part Number | 495-2567-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6103K |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6103K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6103J | TDK | 4 730 | 495-1224-ND | 9,66000 Kč | Upgrade |
| B32529C6103J289 | TDK | 10 790 | 495-2566-1-ND | 7,77000 Kč | Upgrade |
| B32521C6103K | TDK | 1 504 | 495-2442-ND | 11,13000 Kč | Similar |
| B32521C6103K289 | TDK | 5 000 | 495-2442-1-ND | 9,66000 Kč | Similar |
| B32529E6103K000 | TDK | 17 141 | 495-75668-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 50 | 4,25840 Kč | 212,92 Kč |
| 100 | 3,81320 Kč | 381,32 Kč |
| 500 | 3,06444 Kč | 1 532,22 Kč |
| 2 000 | 2,64313 Kč | 5 286,26 Kč |
| 4 000 | 2,48669 Kč | 9 946,76 Kč |
| 6 000 | 2,40837 Kč | 14 450,22 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

