10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C6103K

DigiKey Part Number
495-2442-ND
Manufacturer
Manufacturer Product Number
B32521C6103K
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C6103K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C6103K289TDK5 000495-2442-1-ND9,66000 KčDirect
B32521E6103K000TDK970495-75681-ND10,08000 KčDirect
B32521C6103JTDK674495-1225-ND11,55000 KčUpgrade
B32521N8103J000TDK4 281495-1261-ND13,86000 KčUpgrade
B32529C6103KTDK9 601495-2567-ND9,45000 KčSimilar
In-Stock: 1 504
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,82400 Kč68,24 Kč
505,14460 Kč257,23 Kč
1004,62590 Kč462,59 Kč
5003,75402 Kč1 877,01 Kč
1 0003,48441 Kč3 484,41 Kč
3 0003,15194 Kč9 455,82 Kč
5 0003,02896 Kč15 144,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč