
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 1500V (1.5kV) |
Series | Tolerance ±10%, ±20% |
Packaging Bulk | Applications EMI, RFI Suppression |
Part Status Active | Features Y2 Safety Rated |
Kit Type Film | Quantity 60 Pieces (12 Values - 5 Each) |
Capacitance Range 1000pF ~ 1µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,81000 Kč | 1 771,81 Kč |
| Unit Price without VAT: | 1 771,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,89010 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B32021A3102K000 | CAP FILM 1000PF 10% 1.5KVDC RAD | 5 |
| B32024A3105M000 | CAP FILM 1UF 20% 1.5KVDC RADIAL | 5 |
| B32021A3472K000 | CAP FILM 4700PF 10% 1.5KVDC RAD | 5 |
| B32023A3224M000 | CAP FILM 0.22UF 20% 1.5KVDC RAD | 5 |


