
B32024A3105M000 | |
|---|---|
DigiKey Part Number | 495-3813-ND |
Manufacturer | |
Manufacturer Product Number | B32024A3105M000 |
Description | CAP FILM 1UF 20% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32024A3105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 97,34700 Kč | 973,47 Kč |
| 50 | 83,55940 Kč | 4 177,97 Kč |
| 160 | 76,83956 Kč | 12 294,33 Kč |
| 640 | 71,22686 Kč | 45 585,19 Kč |
| 1 120 | 69,51013 Kč | 77 851,35 Kč |
| 2 560 | 67,41900 Kč | 172 592,64 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |


