
B32023A3224M000 | |
|---|---|
DigiKey Part Number | 495-3803-ND |
Manufacturer | |
Manufacturer Product Number | B32023A3224M000 |
Description | CAP FILM 0.22UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3224M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 50 | 25,44960 Kč | 1 272,48 Kč |
| 450 | 20,80762 Kč | 9 363,43 Kč |
| 900 | 19,84544 Kč | 17 860,90 Kč |
| 1 350 | 19,36358 Kč | 26 140,83 Kč |
| 2 700 | 18,65633 Kč | 50 372,09 Kč |
| 5 400 | 18,07399 Kč | 97 599,55 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



