
B32021A3472K000 | |
|---|---|
DigiKey Part Number | 495-4839-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3472K000 |
Description | CAP FILM 4700PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3472K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,37400 Kč | 418,70 Kč |
| 100 | 7,61180 Kč | 761,18 Kč |
| 500 | 6,32670 Kč | 3 163,35 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| 3 000 | 5,43876 Kč | 16 316,28 Kč |
| 5 000 | 5,25731 Kč | 26 286,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



