
ACT1210G-800-2P-TL10 | |
|---|---|
DigiKey Part Number | 445-ACT1210G-800-2P-TL10TR-ND - Tape & Reel (TR) 445-ACT1210G-800-2P-TL10CT-ND - Cut Tape (CT) 445-ACT1210G-800-2P-TL10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210G-800-2P-TL10 |
Description | CMC 80UH 70MA 2LN 3.8KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 10 MHz 70mA DCR 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210G-800-2P-TL10 Models |
Category | Current Rating (Max) 70mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.6Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 3.8 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 80 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 29,80040 Kč | 745,01 Kč |
| 50 | 28,09960 Kč | 1 404,98 Kč |
| 100 | 26,49320 Kč | 2 649,32 Kč |
| 250 | 24,51140 Kč | 6 127,85 Kč |
| 500 | 23,32416 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 19,05569 Kč | 114 334,14 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |












