130 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.7 kOhms @ 10 MHz 115mA DCR 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT1210D-131-2P-TL00

DigiKey Part Number
445-ACT1210D-131-2P-TL00TR-ND - Tape & Reel (TR)
445-ACT1210D-131-2P-TL00CT-ND - Cut Tape (CT)
445-ACT1210D-131-2P-TL00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210D-131-2P-TL00
Description
CMC 130UH 115MA 2LN 6.7KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.7 kOhms @ 10 MHz 115mA DCR 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210D-131-2P-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
6.7 kOhms @ 10 MHz
Inductance @ Frequency
130 µH @ 100 kHz
Current Rating (Max)
115mA
DC Resistance (DCR) (Max)
3.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,09300 Kč250,93 Kč
2523,21520 Kč580,38 Kč
5021,88840 Kč1 094,42 Kč
10020,63470 Kč2 063,47 Kč
25019,09140 Kč4 772,85 Kč
50018,00158 Kč9 000,79 Kč
1 00017,66982 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,45033 Kč86 701,98 Kč
12 00014,43613 Kč173 233,56 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč