MFR Recommended



ACM4520V-901-2P-T00 | |
|---|---|
DigiKey Part Number | 445-15677-2-ND - Tape & Reel (TR) 445-15677-1-ND - Cut Tape (CT) 445-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520V-901-2P-T00 |
Description | CMC 1.2A 2LN 900OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 1.2A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520V-901-2P-T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |










