


SRF4530A-110Y | |
|---|---|
DigiKey Part Number | 118-SRF4530A-110YTR-ND - Tape & Reel (TR) 118-SRF4530A-110YCT-ND - Cut Tape (CT) 118-SRF4530A-110YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-110Y |
Description | CMC 11UH 360MA 2LN 600OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,66640 Kč | 291,66 Kč |
| 50 | 10,99880 Kč | 549,94 Kč |
| 100 | 10,36880 Kč | 1 036,88 Kč |
| 250 | 9,59188 Kč | 2 397,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,04384 Kč | 4 521,92 Kč |
| 1 000 | 8,52771 Kč | 8 527,71 Kč |
| 1 500 | 8,23961 Kč | 12 359,42 Kč |
| 2 500 | 7,89088 Kč | 19 727,20 Kč |
| 3 500 | 7,66949 Kč | 26 843,22 Kč |
| 5 000 | 7,44173 Kč | 37 208,65 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |




