Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1EQH01-M3/H

DigiKey Part Number
112-VS-1EQH01-M3/HTR-ND - Tape & Reel (TR)
112-VS-1EQH01-M3/HCT-ND - Cut Tape (CT)
112-VS-1EQH01-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EQH01-M3/H
Description
DIODE STANDARD 100V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
23 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 200V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AD (MicroSMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
1003,45000 Kč345,00 Kč
5002,56806 Kč1 284,03 Kč
1 0002,28269 Kč2 282,69 Kč
2 0002,04206 Kč4 084,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,80816 Kč8 136,72 Kč
9 0001,64235 Kč14 781,15 Kč
13 5001,55783 Kč21 030,71 Kč
22 5001,46283 Kč32 913,68 Kč
31 5001,40655 Kč44 306,32 Kč
45 0001,35186 Kč60 833,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč