


VSS8D3M15HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M15HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M15HM3/HCT-ND - Cut Tape (CT) 112-VSS8D3M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M15HM3/H |
Description | DIODE SCHOTTK 150V 1.9A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,08890 Kč | 708,89 Kč |
| 500 | 5,40866 Kč | 2 704,33 Kč |
| 1 000 | 4,86671 Kč | 4 866,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,09563 Kč | 14 334,70 Kč |
| 7 000 | 3,76170 Kč | 26 331,90 Kč |
| 10 500 | 3,59160 Kč | 37 711,80 Kč |
| 17 500 | 3,40045 Kč | 59 507,88 Kč |
| 24 500 | 3,28728 Kč | 80 538,36 Kč |
| 35 000 | 3,17729 Kč | 111 205,15 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |







