N-Channel 120 V 19.2A (Ta), 163A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC037N12NM6ATMA1

DigiKey Part Number
448-ISC037N12NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC037N12NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC037N12NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC037N12NM6ATMA1
Description
OPTIMOS 6 POWER-TRANSISTOR,120V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 19.2A (Ta), 163A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 111µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1067,08900 Kč670,89 Kč
10047,43870 Kč4 743,87 Kč
50039,64254 Kč19 821,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,38782 Kč161 939,10 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč