
WCM 4532F2SV-901T23-HI | |
|---|---|
DigiKey Part Number | 4816-WCM4532F2SV-901T23-HITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCM 4532F2SV-901T23-HI |
Description | CMC 2.3A 2LN 900OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,72548 Kč | 7 362,74 Kč |
| Unit Price without VAT: | 14,72548 Kč |
|---|---|
| Unit Price with VAT: | 17,81783 Kč |

