2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 1.2A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 1.2A DCR 60mOhm
ACM4520-xxx-2P-TL00

ACM4520V-901-2P-TL00

DigiKey Part Number
ACM4520V-901-2P-TL00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM4520V-901-2P-TL00
Description
CMC 1.2A 2LN 900OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 1.2A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
900 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,44844 Kč28 621,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44844 Kč
Unit Price with VAT:13,85261 Kč