
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 305V, 350V |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications Automotive; EMI, RFI Suppression |
Part Status Discontinued at DigiKey | Features X2 Safety Rated |
Kit Type Film | Quantity 52 Pieces (Assorted Per Value) |
Capacitance Range 0.22µF ~ 6.8µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 472,72000 Kč | 2 472,72 Kč |
| 10 | 2 147,27600 Kč | 21 472,76 Kč |
| Unit Price without VAT: | 2 472,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 991,99120 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| B32923H3105M | CAP FILM 1UF 20% 630VDC RADIAL | 5 |
| B32923H3225M | CAP FILM 2.2UF 20% 630VDC RADIAL | 5 |
| B32922H3334M | CAP FILM 0.33UF 20% 630VDC RAD | 5 |
| B32926H3685M | CAP FILM 6.8UF 20% 630VDC RADIAL | 2 |

