
B32923H3225M | |
|---|---|
DigiKey Part Number | 495-7043-ND |
Manufacturer | |
Manufacturer Product Number | B32923H3225M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923H3225M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.169" (29.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 50 | 37,41840 Kč | 1 870,92 Kč |
| 260 | 32,43869 Kč | 8 434,06 Kč |
| 520 | 30,94298 Kč | 16 090,35 Kč |
| 1 040 | 29,71177 Kč | 30 900,24 Kč |
| 2 600 | 28,41094 Kč | 73 868,44 Kč |
| 5 200 | 27,62634 Kč | 143 656,97 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


