
B32922H3334M | |
|---|---|
DigiKey Part Number | 495-7031-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3334M |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3334M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 50 | 11,09540 Kč | 554,77 Kč |
| 100 | 10,14620 Kč | 1 014,62 Kč |
| 500 | 8,54450 Kč | 4 272,25 Kč |
| 1 000 | 8,04937 Kč | 8 049,37 Kč |
| 2 500 | 7,52644 Kč | 18 816,10 Kč |
| 5 000 | 7,21122 Kč | 36 056,10 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


