
B32923H3105M | |
|---|---|
DigiKey Part Number | 495-7041-ND |
Manufacturer | |
Manufacturer Product Number | B32923H3105M |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923H3105M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 50 | 19,32660 Kč | 966,33 Kč |
| 450 | 15,55438 Kč | 6 999,47 Kč |
| 900 | 14,77256 Kč | 13 295,30 Kč |
| 1 350 | 14,38114 Kč | 19 414,54 Kč |
| 2 700 | 13,80673 Kč | 37 278,17 Kč |
| 5 400 | 13,33373 Kč | 72 002,14 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


