
Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 350V |
Series | Tolerance ±20% |
Packaging Case | Applications Automotive; EMI, RFI Suppression |
Part Status Discontinued at DigiKey | Features X2 Safety Rated |
Kit Type Film | Quantity 17 Pieces (Assorted Per Value) |
Capacitance Range 0.68µF ~ 8.2µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 030,09000 Kč | 2 030,09 Kč |
| Unit Price without VAT: | 2 030,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 456,40890 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B32926B4475M000 | CAP FILM 4.7UF 20% 650VDC RADIAL | 2 |
| B32924A4684M000 | CAP FILM 0.68UF 20% 650VDC RAD | 3 |
| B32924A4105M000 | CAP FILM 1UF 20% 650VDC RADIAL | 3 |
| B32926A4105M000 | CAP FILM 1UF 20% 650VDC RADIAL | 2 |

