
B32924A4105M000 | |
|---|---|
DigiKey Part Number | 495-75409-ND |
Manufacturer | |
Manufacturer Product Number | B32924A4105M000 |
Description | CAP FILM 1UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924A4105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 650V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 50 | 46,72900 Kč | 2 336,45 Kč |
| 260 | 40,86696 Kč | 10 625,41 Kč |
| 520 | 39,10554 Kč | 20 334,88 Kč |
| 1 040 | 37,65507 Kč | 39 161,27 Kč |
| 2 600 | 36,12262 Kč | 93 918,81 Kč |
| 5 200 | 35,19826 Kč | 183 030,95 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



