
B32926A4105M000 | |
|---|---|
DigiKey Part Number | 495-75416-ND |
Manufacturer | |
Manufacturer Product Number | B32926A4105M000 |
Description | CAP FILM 1UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926A4105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.472" W (42.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 650V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 405 | 45,21830 Kč | 18 313,41 Kč |
| 810 | 43,51407 Kč | 35 246,40 Kč |
| 1 215 | 42,66050 Kč | 51 832,51 Kč |
| 2 835 | 41,16060 Kč | 116 690,30 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |



