
B32926B4475M000 | |
|---|---|
DigiKey Part Number | 495-75418-ND |
Manufacturer | |
Manufacturer Product Number | B32926B4475M000 |
Description | CAP FILM 4.7UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926B4475M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 650V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 167,64800 Kč | 1 676,48 Kč |
| 50 | 147,04060 Kč | 7 352,03 Kč |
| 160 | 136,98831 Kč | 21 918,13 Kč |
| 640 | 128,58781 Kč | 82 296,20 Kč |
| 1 120 | 126,01819 Kč | 141 140,37 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |



