
PXG-M20-24WS05 | |
|---|---|
DigiKey Part Number | 285-PXG-M20-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXG-M20-24WS05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXG-M20-24WS05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,63000 Kč | 1 676,63 Kč |
| Unit Price without VAT: | 1 676,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 028,72230 Kč |









