Parametric Equivalent



RD3P130SPFRATL | |
|---|---|
DigiKey Part Number | RD3P130SPFRATLTR-ND - Tape & Reel (TR) RD3P130SPFRATLCT-ND - Cut Tape (CT) RD3P130SPFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P130SPFRATL |
Description | MOSFET P-CH 100V 13A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P130SPFRATL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 200mOhm @ 6.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3P130SPTL1 | Rohm Semiconductor | 1 942 | RD3P130SPTL1CT-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 100 | 26,06690 Kč | 2 606,69 Kč |
| 500 | 20,95642 Kč | 10 478,21 Kč |
| 1 000 | 19,59743 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,53711 Kč | 43 842,77 Kč |
| 5 000 | 16,43967 Kč | 82 198,35 Kč |
| 7 500 | 16,01097 Kč | 120 082,28 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |






