


RD3P130SPTL1 | |
|---|---|
DigiKey Part Number | RD3P130SPTL1TR-ND - Tape & Reel (TR) RD3P130SPTL1CT-ND - Cut Tape (CT) RD3P130SPTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P130SPTL1 |
Description | MOSFET P-CH 100V 13A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P130SPTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 6.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 100 | 24,97710 Kč | 2 497,71 Kč |
| 500 | 20,04470 Kč | 10 022,35 Kč |
| 1 000 | 18,57903 Kč | 18 579,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,74431 Kč | 41 860,77 Kč |
| 5 000 | 15,68492 Kč | 78 424,60 Kč |
| 7 500 | 15,17892 Kč | 113 841,90 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

