2153462122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153462103

DigiKey Part Number
900-2153462103-ND
Manufacturer
Manufacturer Product Number
2153462103
Description
SQUBA 3.6 F-S 225MM 20 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,25100 Kč162,51 Kč
2515,22320 Kč380,58 Kč
5014,49080 Kč724,54 Kč
10013,79830 Kč1 379,83 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč