


BZD27C15P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C15P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C15P-HE3-08GICT-ND - Cut Tape (CT) BZD27C15P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C15P-HE3-08 |
Description | DIODE ZENER 15V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,96636 Kč | 1 483,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26654 Kč | 9 799,62 Kč |
| 6 000 | 2,98615 Kč | 17 916,90 Kč |
| 9 000 | 2,84329 Kč | 25 589,61 Kč |
| 15 000 | 2,68277 Kč | 40 241,55 Kč |
| 21 000 | 2,58769 Kč | 54 341,49 Kč |
| 30 000 | 2,48391 Kč | 74 517,30 Kč |
| 75 000 | 2,43422 Kč | 182 566,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











