
PXD-M30-24WS05 | |
|---|---|
DigiKey Part Number | 285-PXD-M30-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXD-M30-24WS05 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD-M30-24WS05 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 909,69000 Kč | 2 909,69 Kč |
| 10 | 2 755,71500 Kč | 27 557,15 Kč |
| 25 | 2 696,55480 Kč | 67 413,87 Kč |
| 50 | 2 652,58500 Kč | 132 629,25 Kč |
| Unit Price without VAT: | 2 909,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 520,72490 Kč |









