
RACV12-12-LP | |
|---|---|
DigiKey Part Number | 945-2949-ND |
Manufacturer | |
Manufacturer Product Number | RACV12-12-LP |
Description | LED DRIVER CV AC/DC 12V 1A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV12-12-LP Models |
Category | Current - Output (Max) 1A |
Manufacturer Recom Power | Power (Watts) 12 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Voltage | Efficiency 78% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 5 | 273,52000 Kč | 1 367,60 Kč |
| 10 | 263,10500 Kč | 2 631,05 Kč |
| 25 | 249,92640 Kč | 6 248,16 Kč |
| 50 | 240,39360 Kč | 12 019,68 Kč |
| 100 | 231,21530 Kč | 23 121,53 Kč |
| 250 | 219,60464 Kč | 54 901,16 Kč |
| 500 | 211,20292 Kč | 105 601,46 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |






