DTM165PW150C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: 1 208,14000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 35
Unit Price: 1 208,14000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 1 683,06000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 7
Unit Price: 1 683,06000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 426
Unit Price: 1 049,83000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 112
Unit Price: 1 447,69000 Kč
Datasheet
DTM200PWxxxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM165PW150C

DigiKey Part Number
285-2423-ND
Manufacturer
Manufacturer Product Number
DTM165PW150C
Description
AC/DC DESKTOP ADAPTER 15V 160W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
10.67A
Power (Watts)
160 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
CE
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 311,39000 Kč4 311,39 Kč
103 682,34800 Kč36 823,48 Kč
253 184,28200 Kč79 607,05 Kč
502 749,56420 Kč137 478,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 311,39000 Kč
Unit Price with VAT:5 216,78190 Kč