
GSM160B15-R7B | |
---|---|
DigiKey Part Number | 1866-1919-ND |
Manufacturer | |
Manufacturer Product Number | GSM160B15-R7B |
Description | AC/DC DESKTOP ADAPTER 15V 144W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V 144 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM160B15-R7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 9.6A | |
Power (Watts) | 144 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 208,14000 Kč | 1 208,14 Kč |
5 | 1 149,81600 Kč | 5 749,08 Kč |
10 | 1 099,82400 Kč | 10 998,24 Kč |
25 | 1 066,49600 Kč | 26 662,40 Kč |
Unit Price without VAT: | 1 208,14000 Kč |
---|---|
Unit Price with VAT: | 1 461,84940 Kč |