



DRL60-24-1 | |
|---|---|
DigiKey Part Number | 285-2648-ND |
Manufacturer | |
Manufacturer Product Number | DRL60-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DRL60-24-1 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer TDK-Lambda | Power (Watts) 60W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,09000 $ | 53,09 $ |
| 10 | 46,66500 $ | 466,65 $ |
| 25 | 44,32920 $ | 1 108,23 $ |
| 50 | 43,20020 $ | 2 160,01 $ |
| Unit Price without VAT: | 53,09000 $ |
|---|---|
| Unit Price with VAT: | 64,23890 $ |















