AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
TDK-Lambda DRL Series | Digi-Key Daily
Industrial Power Supply Product Range Overview Video

DRL60-12-1

DigiKey Part Number
285-2647-ND
Manufacturer
Manufacturer Product Number
DRL60-12-1
Description
AC/DC DIN RAIL SUPPLY 12V 60W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
EDA/CAD Models
DRL60-12-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Manufacturer
TDK-Lambda
Power (Watts)
60W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, ITE (Commercial)
Part Status
Active
Efficiency
87%
Input Type
AC or DC
Operating Temperature
-20°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
373V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 107,22000 Kč1 107,22 Kč
10973,22200 Kč9 732,22 Kč
25924,50760 Kč23 112,69 Kč
50900,96180 Kč45 048,09 Kč
Unit Price without VAT:1 107,22000 Kč
Unit Price with VAT:1 339,73620 Kč