



DRL30-12-1 | |
|---|---|
DigiKey Part Number | 285-2645-ND |
Manufacturer | |
Manufacturer Product Number | DRL30-12-1 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | DRL30-12-1 Models |
Category | Current - Output (Max) 2.1A |
Manufacturer TDK-Lambda | Power (Watts) 30W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,55000 Kč | 944,55 Kč |
| 10 | 830,25700 Kč | 8 302,57 Kč |
| 25 | 788,68840 Kč | 19 717,21 Kč |
| 50 | 758,93160 Kč | 37 946,58 Kč |
| Unit Price without VAT: | 944,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,90550 Kč |





