
S3J-AQ | |
|---|---|
DigiKey Part Number | 4878-S3J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S3J-AQ |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3J-AQ | Diotec Semiconductor | 0 | 4878-S3J-AQTR-ND | 2,47216 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47216 Kč | 7 416,48 Kč |
| 6 000 | 2,24899 Kč | 13 493,94 Kč |
| 9 000 | 2,13524 Kč | 19 217,16 Kč |
| 15 000 | 2,12130 Kč | 31 819,50 Kč |
| Unit Price without VAT: | 2,47216 Kč |
|---|---|
| Unit Price with VAT: | 2,99131 Kč |







