




DRB50-24-1 | |
|---|---|
DigiKey Part Number | 285-DRB50-24-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB50-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | DRB50-24-1 Models |
Category | Current - Output (Max) 2.1A |
Manufacturer TDK-Lambda | Power (Watts) 50W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,61000 Kč | 1 126,61 Kč |
| 10 | 1 050,72100 Kč | 10 507,21 Kč |
| 25 | 1 021,96120 Kč | 25 549,03 Kč |
| 50 | 1 000,73440 Kč | 50 036,72 Kč |
| 100 | 979,93530 Kč | 97 993,53 Kč |
| Unit Price without VAT: | 1 126,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,19810 Kč |












