


DRB30-24-1 | |
|---|---|
DigiKey Part Number | 285-DRB30-24-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB30-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | DRB30-24-1 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer TDK-Lambda | Power (Watts) 30W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,45000 $ | 49,45 $ |
| 10 | 46,12300 $ | 461,23 $ |
| 25 | 44,86040 $ | 1 121,51 $ |
| 50 | 43,92840 $ | 2 196,42 $ |
| 100 | 43,01580 $ | 4 301,58 $ |
| Unit Price without VAT: | 49,45000 $ |
|---|---|
| Unit Price with VAT: | 59,83450 $ |









