AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
DRL30-24-1
DRL30-24-1
TDK-Lambda DRL Series | Digi-Key Daily

DRL30-24-1

DigiKey Part Number
285-2646-ND
Manufacturer
Manufacturer Product Number
DRL30-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
DRL30-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
TDK-Lambda
Power (Watts)
30W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-20°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
373V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1951,00000 Kč951,00 Kč
10835,93000 Kč8 359,30 Kč
25794,07720 Kč19 851,93 Kč
50764,11720 Kč38 205,86 Kč
Unit Price without VAT:951,00000 Kč
Unit Price with VAT:1 150,71000 Kč