CC7-SMD35-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC7-SMD35-SERIES
Industrial Power Supply Product Range Overview Video

CC10-1205SR-E

DigiKey Part Number
445-3304-ND
Manufacturer
Manufacturer Product Number
CC10-1205SR-E
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-1205SR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1612,34000 Kč612,34 Kč
10593,40000 Kč5 934,00 Kč
25554,87800 Kč13 871,95 Kč
50527,09200 Kč26 354,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:612,34000 Kč
Unit Price with VAT:740,93140 Kč