
ADUM252N0BRIZ | |
|---|---|
DigiKey Part Number | ADUM252N0BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM252N0BRIZ |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM252N0BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 3/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,59400 Kč | 995,94 Kč |
| 37 | 89,36649 Kč | 3 306,56 Kč |
| 111 | 83,25234 Kč | 9 241,01 Kč |
| 259 | 79,66915 Kč | 20 634,31 Kč |
| 518 | 77,31075 Kč | 40 046,97 Kč |
| 1 036 | 75,36964 Kč | 78 082,95 Kč |
| 2 516 | 73,37766 Kč | 184 618,19 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


