
ILHB1812ER132V | |
|---|---|
DigiKey Part Number | 541-4367-2-ND - Tape & Reel (TR) 541-4367-1-ND - Cut Tape (CT) 541-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1812ER132V |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1812ER132V Models |
Category | Current Rating (Max) 3A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.069" (1.75mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH453215T-132Y-S | Cal-Chip Electronics, Inc. | 2 000 | 4713-FBH453215T-132Y-SCT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 9,72620 Kč | 486,31 Kč |
| 100 | 8,60290 Kč | 860,29 Kč |
| 250 | 7,24432 Kč | 1 811,08 Kč |
| 500 | 6,39264 Kč | 3 196,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,26609 Kč | 5 266,09 Kč |
| 2 000 | 5,22273 Kč | 10 445,46 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |








