
FBH453215T-132Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH453215T-132Y-STR-ND - Tape & Reel (TR) 4713-FBH453215T-132Y-SCT-ND - Cut Tape (CT) 4713-FBH453215T-132Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH453215T-132Y-S |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 7,72720 Kč | 193,18 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,10830 Kč | 610,83 Kč |
| 250 | 5,16972 Kč | 1 292,43 Kč |
| 500 | 4,51792 Kč | 2 258,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,91151 Kč | 3 911,51 Kč |
| 2 000 | 3,46467 Kč | 6 929,34 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

