
INA186A3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA186A3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA186A3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A3QDBVRQ1 Models |
Category | Current - Supply 48µA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 35 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,87320 Kč | 471,83 Kč |
| 100 | 16,71860 Kč | 1 671,86 Kč |
| 250 | 15,69056 Kč | 3 922,64 Kč |
| 500 | 15,07110 Kč | 7 535,55 Kč |
| 1 000 | 14,84265 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,93105 Kč | 41 793,15 Kč |
| 6 000 | 13,62273 Kč | 81 736,38 Kč |
| 9 000 | 13,46840 Kč | 121 215,60 Kč |
| 15 000 | 13,29736 Kč | 199 460,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



